Vishay 1200 V 85 A Diode Switching 2-Pin DO-203AB VS-85HFR120M
- RS Stock No.:
- 169-5871
- Mfr. Part No.:
- VS-85HFR120M
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-5871
- Mfr. Part No.:
- VS-85HFR120M
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 85A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Series | VS-85HF(R) | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.8kA | |
| Peak Reverse Current Ir | 9mA | |
| Maximum Operating Temperature | 180°C | |
| Length | 20.02mm | |
| Standards/Approvals | No | |
| Diameter | 17.35 mm | |
| Height | 22.9mm | |
| Width | 17.35 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Screw | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 85A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Series VS-85HF(R) | ||
Diode Configuration Stud Anode | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.8kA | ||
Peak Reverse Current Ir 9mA | ||
Maximum Operating Temperature 180°C | ||
Length 20.02mm | ||
Standards/Approvals No | ||
Diameter 17.35 mm | ||
Height 22.9mm | ||
Width 17.35 mm | ||
Automotive Standard No | ||
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial level.
Types up to 1600 V VRRM
Leaded version available
Related links
- Vishay 1200 V 85 A Diode Switching 2-Pin DO-203AB
- Vishay 1200 V 85 A Diode Switching 2-Pin DO-203AB VS-88HFR120
- Vishay 1200 V 85 A Diode Switching 2-Pin DO-203AB VS-85HFR120
- Vishay 1200 V 85 A Diode Switching 2-Pin DO-203AB VS-85HF120
- Vishay 1200 V 40 A Diode Switching 2-Pin DO-203AB
- Vishay 1200 V 70 A Diode Switching 2-Pin DO-203AB
- Vishay 1200 V 70 A Diode Switching 2-Pin DO-203AB VS-70HFR120
- Vishay 1200 V 70 A Diode Switching 2-Pin DO-203AB VS-70HF120
