Vishay 1200 V 25 A Diode Recovery 2-Pin DO-4 VS-25FR120M
- RS Stock No.:
- 169-5864
- Mfr. Part No.:
- VS-25FR120M
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP39,160.80
(exc. VAT)
PHP43,860.10
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Being discontinued
- Final 1,000 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP391.608 | PHP39,160.80 |
*price indicative
- RS Stock No.:
- 169-5864
- Mfr. Part No.:
- VS-25FR120M
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Package Type | DO-4 | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Stud Anode | |
| Series | VS-25F | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Current Ir | 12mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 373A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 11 mm | |
| Length | 12.69mm | |
| Height | 31.8mm | |
| Diameter | 11 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Screw | ||
Package Type DO-4 | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Stud Anode | ||
Series VS-25F | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Current Ir 12mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 373A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 11 mm | ||
Length 12.69mm | ||
Height 31.8mm | ||
Diameter 11 mm | ||
Automotive Standard No | ||
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version.
Wide current range
Types up to 1200 V VRRM
Temperature range - 65 to 175°C
Related links
- Vishay 1200 V 25 A Diode Recovery 2-Pin DO-4
- Vishay 800 V 25 A Diode Recovery 2-Pin DO-4
- Vishay 800 V 25 A Diode Recovery 2-Pin DO-4 VS-25FR80M
- Vishay 1200 V 70 A Diode Recovery 2-Pin DO-203AB
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC
- Vishay 1200 V 85 A Diode Recovery 2-Pin DO-5
- Vishay 1200 V 80 A Diode Recovery 2-Pin DO-203AB
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC VS-HFA08PB120-N3
