- RS Stock No.:
- 168-8893
- Mfr. Part No.:
- STTH3002PI
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-8893
- Mfr. Part No.:
- STTH3002PI
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Rectifier Diodes, 10A to 240A, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Maximum Forward Current | 30A |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Reverse Voltage | 200V |
Package Type | DOP3I |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.05V |
Maximum Operating Temperature | +175 °C |
Length | 15.5mm |
Width | 4.6mm |
Height | 21.1mm |
Dimensions | 15.5 x 4.6 x 21.1mm |