- RS Stock No.:
- 168-3349
- Mfr. Part No.:
- DA2710100L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 168-3349
- Mfr. Part No.:
- DA2710100L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, DA Series, Panasonic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SSSMini2 F4 B |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.2V |
Pin Count | 2 |
Maximum Operating Temperature | +150 °C |
Length | 1mm |
Width | 0.6mm |
Height | 0.52mm |
Dimensions | 1 x 0.6 x 0.52mm |