Vishay 40 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123
- RS Stock No.:
- 165-7086
- Mfr. Part No.:
- SD103AW-E3-18
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
PHP33,550.00
(exc. VAT)
PHP37,580.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 20,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | PHP3.355 | PHP33,550.00 |
*price indicative
- RS Stock No.:
- 165-7086
- Mfr. Part No.:
- SD103AW-E3-18
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Small Signal Schottky Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 30mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SD103 | |
| Diode Configuration | Single | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 1ns | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Length | 2.85mm | |
| Width | 1.7 mm | |
| Height | 1.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Small Signal Schottky Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 30mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SD103 | ||
Diode Configuration Single | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 1ns | ||
Standards/Approvals AEC-Q101, RoHS | ||
Length 2.85mm | ||
Width 1.7 mm | ||
Height 1.25mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123 SD103AW-E3-18
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123 SD103AW-E3-08
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123
- Vishay 60 V 30 mA Diode Small Signal 2-Pin SOD-123
- Vishay 60 V 30 mA Diode Small Signal 2-Pin SOD-123 SD101AW-E3-08
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin DO-35
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin MicroMELF MCL101A-TR
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin MicroMELF
