Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB
- RS Stock No.:
- 165-6241
- Mfr. Part No.:
- VS-80PF80
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP28,961.60
(exc. VAT)
PHP32,437.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP289.616 | PHP28,961.60 |
*price indicative
- RS Stock No.:
- 165-6241
- Mfr. Part No.:
- VS-80PF80
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Stud Mount | |
| Product Type | Diode | |
| Package Type | DO-2013AB | |
| Maximum Continuous Forward Current If | 80A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Series | VS-80 | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 9mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.6kA | |
| Maximum Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 180°C | |
| Height | 17.25mm | |
| Length | 36.4mm | |
| Diameter | 17.25 mm | |
| Standards/Approvals | No | |
| Width | 18.9 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Stud Mount | ||
Product Type Diode | ||
Package Type DO-2013AB | ||
Maximum Continuous Forward Current If 80A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Series VS-80 | ||
Diode Configuration Stud Cathode | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 9mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.6kA | ||
Maximum Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 180°C | ||
Height 17.25mm | ||
Length 36.4mm | ||
Diameter 17.25 mm | ||
Standards/Approvals No | ||
Width 18.9 mm | ||
Automotive Standard No | ||
- VS-80PF(R)...(W) Series, Standard Recovery Diodes, Generation 2 DO-5 (Stud Version), 80A
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB VS-80PF80
- Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB
- Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB VS-80PF80W
- Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB VS-80PFR80
- Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB VS-80PFR80W
- Vishay 800 V 25 A Diode Recovery 2-Pin DO-4
- Vishay 800 V 25 A Diode Recovery 2-Pin DO-4 VS-25FR80M
- Vishay 800 V 60 A Diode Fast Recovery 2-Pin TO-247 VS-60EPS08-M3
