Vishay 1200 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-16F120
- RS Stock No.:
- 165-2608
- Mfr. Part No.:
- VS-16F120
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP28,761.00
(exc. VAT)
PHP32,212.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP287.61 | PHP28,761.00 |
*price indicative
- RS Stock No.:
- 165-2608
- Mfr. Part No.:
- VS-16F120
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Package Type | DO-203AA | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Stud Cathode | |
| Series | VS-16F | |
| Rectifier Type | Standard Recovery Diode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.23V | |
| Peak Reverse Current Ir | 12mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 370A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 11 mm | |
| Width | 11 mm | |
| Height | 31.8mm | |
| Standards/Approvals | No | |
| Length | 12.69mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Screw | ||
Package Type DO-203AA | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Stud Cathode | ||
Series VS-16F | ||
Rectifier Type Standard Recovery Diode | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.23V | ||
Peak Reverse Current Ir 12mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 370A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Diameter 11 mm | ||
Width 11 mm | ||
Height 31.8mm | ||
Standards/Approvals No | ||
Length 12.69mm | ||
Automotive Standard No | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1200 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 1200 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-16FR120
- Vishay 1200 V 12 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-12F120
- Vishay 1200 V 12 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 400 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 600 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 100 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-16FR10
- Vishay 200 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-16F20
