- RS Stock No.:
- 145-3129
- Mfr. Part No.:
- MUR480ESG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-3129
- Mfr. Part No.:
- MUR480ESG
- Manufacturer:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Package Type | DO-41 |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.85V |
Pin Count | 2 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Height | 5.2mm |
Diameter | 2.7mm |