Vishay 1200 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-16FR120

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP30,270.80

(exc. VAT)

PHP33,903.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 +PHP302.708PHP30,270.80

*price indicative

RS Stock No.:
145-1944
Mfr. Part No.:
VS-16FR120
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Screw

Product Type

Diode

Package Type

DO-203AA

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

1200V

Diode Configuration

Stud Anode

Series

VS-16F

Rectifier Type

Standard Recovery Diode

Pin Count

2

Peak Reverse Current Ir

12mA

Peak Non-Repetitive Forward Surge Current Ifsm

370A

Maximum Forward Voltage Vf

1.23V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Diameter

11 mm

Length

12.69mm

Height

31.8mm

Width

11 mm

Automotive Standard

No

Standard Recovery Rectifiers, 11A to 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links