- RS Stock No.:
- 103-3890
- Mfr. Part No.:
- MURD620CTG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 103-3890
- Mfr. Part No.:
- MURD620CTG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | DPAK (TO-252) |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.2V |
Pin Count | 3 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Length | 6.73mm |
Width | 6.22mm |
Height | 2.38mm |
Dimensions | 2.38 x 6.73 x 6.22mm |