Schneider Electric Switch Disconnector Shaft 400mm, TeSyS GS Series
- RS Stock No.:
- 357-138
- Mfr. Part No.:
- GS2AE61
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP8,985.72
(exc. VAT)
PHP10,064.01
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,985.72 |
*price indicative
- RS Stock No.:
- 357-138
- Mfr. Part No.:
- GS2AE61
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 400mm | |
| Series | TeSyS GS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 400mm | ||
Series TeSyS GS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Shaft Extension, with the device short name GS1AE, is a locking accessory designed to extend the shaft for various applications. It is compatible with the GS range, providing a reliable solution for improving accessibility and functionality in locking mechanisms. This accessory is ideal for enhancing the performance and flexibility of the compatible devices within the GS product line.
Length is 400 mm
Shaft cross section is 15 x 15 mm
Green Premium product
Shaft cross section is 15 x 15 mm
Green Premium product
Related links
- Schneider Electric Switch Disconnector Shaft, TeSyS GS Series
- Schneider Electric Switch Disconnector Shaft 400mm, GS2AF Series for Use with Switch Disconnectors
- Schneider Electric Switch Disconnector Shaft 400mm, GS2AE Series for Use with Switch Disconnectors
- Schneider Electric Switch Disconnector Shaft 400mm Vn12, Vn20
- Schneider Electric Switch Disconnector Shaft 400mm V4 V6
- Schneider Electric Switch Disconnector Shaft 320mm for Use with TeSys GS GS1DTeSys GS GS2DFuPact GS GSB32FuPact GS GSC32
- Schneider Electric Switch Disconnector Shaft 320mm, GS Series for Use with Switch Disconnectors
- Schneider Electric Switch Disconnector Terminal Shroud, TeSyS GS Series

