Siemens Switch Disconnector Shaft 300mm, 8UC6 Series
- RS Stock No.:
- 159-368
- Mfr. Part No.:
- 8UC6034
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,620.17
(exc. VAT)
PHP1,814.59
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,620.17 |
*price indicative
- RS Stock No.:
- 159-368
- Mfr. Part No.:
- 8UC6034
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Length | 300mm | |
| Width | 12mm | |
| Series | 8UC6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Length 300mm | ||
Width 12mm | ||
Series 8UC6 | ||
- COO (Country of Origin):
- CZ
The Siemens Extension Shaft is designed specifically for rotary operating mechanisms, featuring a precise length of 300 mm and a cross-section measuring 12 x 12 mm. The product is part of the SENTRON series, ensuring compatibility and reliability in performance. With no lockable feature and lack of emergency OFF handle, it is tailored for straightforward extension applications without unnecessary complexities.
Compatible with various rotary mechanisms
Tailored dimensions for easy installation
Durable construction for demanding environments
Minimal maintenance required
Available through multiple online channels
Tailored dimensions for easy installation
Durable construction for demanding environments
Minimal maintenance required
Available through multiple online channels
Related links
- Siemens Switch Disconnector Shaft 300mm, 8UC6 Series
- Siemens Switch Disconnector Shaft 300mm, 8UD1 Series for Use with 3VA1/2 1000 3VA5/6 800
- Siemens Switch Disconnector Shaft 600mm, 8UC6 Series
- Siemens Switch Disconnector Shaft, 8UC6 Series for Use with Operating mechanism 8UC6
- Siemens Switch Disconnector Shaft, 8UC6 Series for Use with Extension shaft 300 mm
- Siemens Switch Disconnector Shaft, 8UC6 Series for Use with Rotary drive 8UC6 Shaft 12 mm
- Siemens Switch Disconnector Shaft, 8UC6 Series for Use with Shaft 10 mm
- Lovato Switch Disconnector Shaft 300mm
