Schneider Electric Switch Disconnector Auxiliary Switch, TeSys VLS Series for Use with TeSys VLS
- RS Stock No.:
- 203-6858
- Mfr. Part No.:
- VLS1GD2
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 203-6858
- Mfr. Part No.:
- VLS1GD2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | TeSys VLS | |
| For Use With | TeSys VLS | |
| Accessory Type | Terminal Block | |
| IP Rating | IP20 | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series TeSys VLS | ||
For Use With TeSys VLS | ||
Accessory Type Terminal Block | ||
IP Rating IP20 | ||
Height 70mm | ||
The Schneider Electric TeSys additional earthing block with 125A maximum current can be door mounted.
Grey coloured terminal
1760 °F (960 °C) fire resistance
1760 °F (960 °C) fire resistance

