Eaton xEnergy Basic Mounting Unit
- RS Stock No.:
- 121-751
- Mfr. Part No.:
- 143944 EP52GRC405-OG
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,806.58
(exc. VAT)
PHP6,503.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,806.58 |
*price indicative
- RS Stock No.:
- 121-751
- Mfr. Part No.:
- 143944 EP52GRC405-OG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Unit | |
| Product Type | Switch Disconnector Accessory | |
| Series | xEnergy Basic | |
| Colour | Grey | |
| Length | 41.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Unit | ||
Product Type Switch Disconnector Accessory | ||
Series xEnergy Basic | ||
Colour Grey | ||
Length 41.5mm | ||
The Eaton Bus Mounting Base Mounting Unit is a versatile and essential accessory for energy distribution systems. Designed to meet RoHS compliance standards, this unit is built for durability and efficiency. With a weight of 0.71 kilograms and dimensions of 41.5mm x 300mm x 500mm, it provides a compact and reliable solution for mounting and distributing electrical equipment.
Built in depth of 31.5mm for easy installation
Additional equipment functions for enhanced functionality
Cover and mounting plate included for convenience

