Phoenix Contact, TT-EX(I)- 24DC Surge Protector 24 V dc Maximum Voltage Rating 10kA Maximum Surge Current Protective
- RS Stock No.:
- 802-6738
- Mfr. Part No.:
- 2832124
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 802-6738
- Mfr. Part No.:
- 2832124
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Surge Protection Terminals
Phoenix Contact TT range of surge protection DIN rail terminal blocks.
TT-SLKK Series
Specifications
Attribute | Value |
---|---|
Suppressor Type | Protective Plug |
Maximum Voltage Rating | 24 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 10kA |
Series | TT-EX(I)- 24DC |
Length | 79.6mm |
Depth | 6.2mm |
Height | 54.6mm |
Dimensions | 79.6 x 6.2 x 54.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |