Phoenix Contact, D-DS1-A/RJ45-BB Surge Suppressor Unit 7 V dc Maximum Voltage Rating 10kA Maximum Surge Current
- RS Stock No.:
- 802-6732
- Mfr. Part No.:
- 2838050
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-6732
- Mfr. Part No.:
- 2838050
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Surge Protection Device - D-DS
Phoenix Contact surge protectionconnector for use with the T1/E1 systems
IP20 Rated
Black
Aluminium housing
Connection - RJ45 sockets
Black
Aluminium housing
Connection - RJ45 sockets
Phoenix Contact Accessories
Specifications
Attribute | Value |
---|---|
Suppressor Type | Telephone Line Protector |
Maximum Voltage Rating | 7 V dc |
Mounting Type | Plug In |
Maximum Surge Current | 10kA |
Series | D-DS1-A/RJ45-BB |
Length | 25.4mm |
Depth | 102mm |
Height | 25.4mm |
Dimensions | 25.4 x 102 x 25.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |