Phoenix Contact Surge Protector, DIN Rail Mount

Subtotal (1 unit)*

PHP8,901.14

(exc. VAT)

PHP9,969.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,901.14

*price indicative

PH - YearEndPromo - PDP
RS Stock No.:
207-2773
Mfr. Part No.:
2907845
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Protector

Range

Surge Protection Plug

Series

TTC

Mounting Style

DIN Rail

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

COO (Country of Origin):
DE
The Phoenix Contact surge protection plug comes with integrated status indicator on the module for two signal wires with a common reference potential. It can be mounted on a base element.

Housing is made up of PBT
IP20 rating

Related links