Phoenix Contact Surge Protector, DIN Rail Mount
- RS Stock No.:
- 207-2739
- Distrelec Article No.:
- 303-10-611
- Mfr. Part No.:
- 2906824
- Manufacturer:
- Phoenix Contact
Price Each**
PHP9,432.36
(exc. VAT)
PHP10,564.24
(inc. VAT)
Temporarily out of stock - back order for despatch 12/03/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP9,432.36 |
**price indicative
- RS Stock No.:
- 207-2739
- Distrelec Article No.:
- 303-10-611
- Mfr. Part No.:
- 2906824
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Surge Protector, DIN Rail Mount
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw