- RS Stock No.:
- 207-2736
- Mfr. Part No.:
- 2906810
- Manufacturer:
- Phoenix Contact
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP8,299.87
(exc. VAT)
PHP9,295.85
(inc. VAT)
Units | Per Unit |
1 + | PHP8,299.87 |
- RS Stock No.:
- 207-2736
- Mfr. Part No.:
- 2906810
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact surge protection device has ability of signalling without additional auxiliary power, thanks to the mechanical status indicator. It has grounded or insulated shield grounding.
Error-free replacement of protective plugs
The signal is not influenced during maintenance work
Space-saving
The signal is not influenced during maintenance work
Space-saving
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Range | Surge Protection Device |
Series | TTC |
Mounting Style | DIN Rail |
Impulse Discharge Current | 0.5kA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |