Phoenix Contact Surge Protector, DIN Rail Mount
- RS Stock No.:
- 135-805
- Mfr. Part No.:
- 2798530
- Manufacturer:
- Phoenix Contact
Price Each (In a Pack of 10)**
PHP5,615.55
(exc. VAT)
PHP6,289.42
(inc. VAT)
Temporarily out of stock - back order for despatch 22/02/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
10 + | PHP5,615.55 | PHP56,155.50 |
**price indicative
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick