- RS Stock No.:
- 892-8010
- Mfr. Part No.:
- RW3R5EAR010JE
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-8010
- Mfr. Part No.:
- RW3R5EAR010JE
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite RW Series
Ohmite RW series surface mount wirewound resistors are designed for direct mount to printed circuit boards, with two mounting designs available.
Tolerance: 1% and 5% Standard
Four Wattage Ratings
Four Package Sizes
Two Mounting Designs
Wire Element Technology for Inrush Current Combined with Low Ohmic Values
Flexible J-Bend Terminations
Four Wattage Ratings
Four Package Sizes
Two Mounting Designs
Wire Element Technology for Inrush Current Combined with Low Ohmic Values
Flexible J-Bend Terminations
Wirewound - Surface Mount
Specifications
Attribute | Value |
---|---|
Resistance | 10mΩ |
Technology | Wire Wound |
Tolerance | ±5% |
Power Rating | 3.5W |
Temperature Coefficient | ±90ppm/°C |
Series | RW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |