Bourns 10Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CR0603-FX-10R0ELF

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
740-8818
Mfr. Part No.:
CR0603-FX-10R0ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

CR0603-FX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C