Panasonic 2.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJ2RKF2201X
- RS Stock No.:
- 732-5384
- Mfr. Part No.:
- ERJ2RKF2201X
- Manufacturer:
- Panasonic
Price Each (On a Reel of 10000)**
PHP0.27
(exc. VAT)
PHP0.30
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Reel** |
---|---|---|
10000 + | PHP0.27 | PHP2,700.00 |
**price indicative
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial