RS PRO RS 102 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W

Bulk discount available

Subtotal (1 reel of 5000 units)*

PHP1,440.00

(exc. VAT)

PHP1,615.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 - 10000PHP0.288PHP1,440.00
15000 - 15000PHP0.282PHP1,410.00
20000 - 20000PHP0.277PHP1,385.00
25000 +PHP0.271PHP1,355.00

*price indicative

RS Stock No.:
717-3105
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

102kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

150 V

Power Rating

0.125W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25 mm

Termination Style

Solder Pad

Length

2mm

Height

0.5mm

COO (Country of Origin):
TW

0805 Format Resistor, RS Series - ( 25kΩ → 224.9kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Every Spend Counts with RS PRO
Bag the Deal of the Season

Related links