RS PRO RS 1.96 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W

Bulk discount available

Subtotal (1 reel of 5000 units)*

PHP475.00

(exc. VAT)

PHP530.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 10000PHP0.095PHP475.00
15000 - 15000PHP0.091PHP455.00
20000 - 20000PHP0.087PHP435.00
25000 +PHP0.085PHP425.00

*price indicative

Be Ready for Anything: RS PRO Emergency Preparedness Solutions
RS Stock No.:
717-0755
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

1.96kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS

Maximum Operating Temperature

155°C

Width

0.8mm

Length

1.6mm

Termination Style

Solder Pad

Height

0.45mm

Standards/Approvals

IEC 60115, JIS C 5201, RoHS

COO (Country of Origin):
TW

0603 Format Resistor, RS Series - ( 500Ω → 1.9kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links