Vishay MMA0204 5.6kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W
- RS Stock No.:
- 678-7788
- Mfr. Part No.:
- MMA02040E5601BB100
- Manufacturer:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 678-7788
- Mfr. Part No.:
- MMA02040E5601BB100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 5.6kΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0204 | |
| Tolerance | ±0.1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±15ppm/°C | |
| Series | MMA0204 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 5.6kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±0.1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±15ppm/°C | ||
Series MMA0204 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
- COO (Country of Origin):
- DE
MMA 0204 Precision MELF 0.1% Resistors
Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
Approvals
EN 140401-803
Surface Mount - MELF
Related links
- TE Connectivity RP73 3.65kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 178kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 47kΩ, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 294kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 15.8Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 93.1Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 59kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 42.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
