Panasonic ERA 6.2kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.05% 0.125W
- RS Stock No.:
- 662-1344
- Mfr. Part No.:
- ERA6ARW622V
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-1344
- Mfr. Part No.:
- ERA6ARW622V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 6.2kΩ | |
| Technology | Metal Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.05% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±10ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 6.2kΩ | ||
Technology Metal Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.05% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±10ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co 15kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.05% 0.125W
- 470kΩ 0805 Thin Film SMD Resistor ±0.05% 0.125W - RG2012N-474-W-T1
- Panasonic ERA 2.43kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 4.7kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.05% 0.1W
- Panasonic 4700Ω Metal Film SMD Resistor ±0.05% 0.1W
- Vishay CRCW 147kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Vishay CRCW 392kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Vishay CRCW 75Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
