- RS Stock No.:
- 520-8057
- Mfr. Part No.:
- ERJS08J104V
- Manufacturer:
- Panasonic
3600 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 50)
PHP5.137
(exc. VAT)
PHP5.753
(inc. VAT)
Units | Per Unit | Per Pack* |
50 - 150 | PHP5.137 | PHP256.85 |
200 - 750 | PHP4.983 | PHP249.15 |
800 + | PHP4.833 | PHP241.65 |
*price indicative |
- RS Stock No.:
- 520-8057
- Mfr. Part No.:
- ERJS08J104V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Anti-Sulphur Chip Resistor, ERJS08 Series (3216 size, 5%)
Metallic electrodes provide better sulphidation resistance
High reliability due to metal glaze thick-film resistor and 3-layer electrode structure
Suitable for both reflow and flow soldering
Works with lead-free solder
High reliability due to metal glaze thick-film resistor and 3-layer electrode structure
Suitable for both reflow and flow soldering
Works with lead-free solder
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±5% |
Power Rating | 0.25W |
Temperature Coefficient | ±200ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |