Yageo 4.7kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-074K7L

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 5000 units)*

PHP713.96

(exc. VAT)

PHP799.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Unit*
1 - 1PHP713.96PHP0.143
2 - 2PHP539.97PHP0.108
3 - 3PHP409.49PHP0.082
4 - 4PHP322.49PHP0.064
5 +PHP278.99PHP0.056

*price indicative

RS Stock No.:
504-7357
Mfr. Part No.:
RC0603FR-074K7L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

4.7kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C