RS PRO 10 mΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTFT1005

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

PHP1,344.80

(exc. VAT)

PHP1,506.175

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
25 - 2475PHP53.792PHP1,344.80
2500 - 6225PHP52.157PHP1,303.93
6250 - 12475PHP49.463PHP1,236.58
12500 - 37475PHP44.105PHP1,102.63
37500 +PHP37.657PHP941.43

*price indicative

Packaging Options:
Be Ready for Anything: RS PRO Emergency Preparedness Solutions
RS Stock No.:
256-7827
Mfr. Part No.:
RSPHVR12FTFT1005
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

10mΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Not Applicable

COO (Country of Origin):
TW

RS PRO High Voltage Thick Film Chip Resistor, 10 MΩ


This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 10 MΩ and a power rating of 1 W, it is Ideal for use in Compact electronic devices where space and efficiency are critical.

Features and Benefits


Highly reliable multilayer electrode construction ensures durability and long-term performance

Excellent performance at high voltage enhances the reliability of components and equipment

Reduced size of final equipment allows for more Compact and efficient designs

Complies with IEC 62368-1 and IEC 60950-1 safety standards, ensuring safety and compliance

Applications


Consumer electronics

Industrial equipment

Automotive systems

Telecommunications

Additional Information


Safety certificates issued by UL Demko

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy