KOA 33kΩ, 402 Thin Film SMD Resistor ±0.1% 0.06W - RN73H1ETTP3302B25
- RS Stock No.:
- 187-8045
- Mfr. Part No.:
- RN73H1ETTP3302B25
- Manufacturer:
- KOA
Bulk discount available
Price Each (On a Reel of 250)**
PHP9.31
(exc. VAT)
PHP10.43
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Reel** |
---|---|---|
250 - 2250 | PHP9.31 | PHP2,327.50 |
2500 - 4750 | PHP7.513 | PHP1,878.25 |
5000 + | PHP6.782 | PHP1,695.50 |
**price indicative
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick