KOA 12kΩ, 0805 Thin Film SMD Resistor ±0.1% 0.125W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
187-7760
Mfr. Part No.:
RN73H2ATTD1202B25
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

12kΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1%

Power Rating

0.125W

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.125W and it made up of Sn materials. The tolerance having ±0.1%. Package of 1206 and 7" 4mm pitch punched paper.

AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.