Panasonic 18000Ω Metal Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 182-9218
- Mfr. Part No.:
- ERA3ARB183V
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-9218
- Mfr. Part No.:
- ERA3ARB183V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 18000Ω | |
| Technology | Metal Film | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 18000Ω | ||
Technology Metal Film | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Panasonic ERA Series Size 0603 0.1 W 0.1% 10 ppm Metal Film Chip Resistors
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 174kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Susumu Co 620Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Susumu Co 750Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Susumu Co 110kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 25.5kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 6.19kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic 18kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - ERA3ARB183V
- TE Connectivity RN73 46.4kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
