Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Surface Mount Resistors
Arcol 62Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - ACPP060362RBE
RS Stock No.:
172-2106
Mfr. Part No.:
ACPP060362RBE
Manufacturer:
Arcol
View this category
Discontinued product
RS Stock No.:
172-2106
Mfr. Part No.:
ACPP060362RBE
Manufacturer:
Arcol
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ACPP Precison Surface Mount Passivated Resistors Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
0.063W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Attribute
Value
Resistance
62Ω
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C