Vishay MMA0204 2.2 mΩ, 0204 Thin Film IDC Connector Resistor ±1 % 0.4 W - MMA02040C2204FB300
- RS Stock No.:
- 168-8192
- Mfr. Part No.:
- MMA02040C2204FB300
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP6,174.00
(exc. VAT)
PHP6,915.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP2.058 | PHP6,174.00 |
*price indicative
- RS Stock No.:
- 168-8192
- Mfr. Part No.:
- MMA02040C2204FB300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.2mΩ | |
| Product Type | IDC Connector Resistor | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | ±1 % | |
| Packaging | Tube | |
| Power Rating | 0.4W | |
| Voltage | 200 V | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | MMA0204 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.4 mm | |
| Length | 3.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.2mΩ | ||
Product Type IDC Connector Resistor | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance ±1 % | ||
Packaging Tube | ||
Power Rating 0.4W | ||
Voltage 200 V | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series MMA0204 | ||
Maximum Operating Temperature 155°C | ||
Width 1.4 mm | ||
Length 3.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
Best in class Pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMA0204 2.2 mΩ, 0204 Thin Film IDC Connector Resistor ±1 % 0.4 W - MMA02040C2204FB300
- Vishay MMA0204 2.2 Ω, 0204 Thin Film Surface Mount Resistor ±1 % Surface 0.25 W - MMA02040C2208FB300
- ROHM ESR10 270 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF2703
- ROHM ESR10 120 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF1203
- ROHM ESR10 56 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF5602
- ROHM ESR10 390 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF3900
- ROHM ESR10 20 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF20R0
- ROHM ESR10 180 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF1800
