Vishay MMA 1.5MΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W

Subtotal (1 reel of 3000 units)*

PHP5,292.00

(exc. VAT)

PHP5,928.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
3000 +PHP1.764PHP5,292.00

*price indicative

RS Stock No.:
168-8179
Mfr. Part No.:
MMA02040C1504FB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.5MΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/K

Automotive Standard

AEC-Q200

Series

MMA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

MMA 0204 - Professional


Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology
Excellent overall stability: exceeds class 0.25
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Metal Electrode Leadless Face SMT Resistors

Related links