- RS Stock No.:
- 166-4651
- Mfr. Part No.:
- ACPP060310KBE
- Manufacturer:
- Arcol
Temporarily out of stock - back order for despatch 28/11/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 1000)
PHP10.322
(exc. VAT)
PHP11.561
(inc. VAT)
Units | Per Unit | Per Reel* |
1000 + | PHP10.322 | PHP10,322.00 |
*price indicative |
- RS Stock No.:
- 166-4651
- Mfr. Part No.:
- ACPP060310KBE
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0.063W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Technology | Metal Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.063W |
Temperature Coefficient | ±25ppm/°C |
Series | ACPP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |