Welwyn WCR Series 56 Ω, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 56RF

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP5,575.00

(exc. VAT)

PHP6,245.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 20000PHP1.115PHP5,575.00
25000 +PHP1.093PHP5,465.00

*price indicative

RS Stock No.:
814-308
Mfr. Part No.:
WCR1206 56RF
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

56Ω

Product Type

Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

0.01

Packaging

Tape and Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Series

WCR Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.55mm

Width

1.6mm

Length

3.2mm

Standards/Approvals

AEC-Q200

COO (Country of Origin):
CH
The Welwyn Surface mounted resistor offers reliable performance for various applications, ensuring stable resistance values while optimising space efficiency on your circuit board.

Excellent reliability across a wide range of sizes and ohmic values

Wrap-around terminations enhance solderability and mechanical strength

Operating temperature range of -55 to 125°C ensures versatile application

Resistance tolerance of 1% provides precision in critical circuits

Standard values available in E24 or E96 series for easy integration

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy