Welwyn WCR Series 18 Ω, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 18RF

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP5,020.00

(exc. VAT)

PHP5,620.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 20000PHP1.004PHP5,020.00
25000 +PHP0.983PHP4,915.00

*price indicative

RS Stock No.:
814-276
Mfr. Part No.:
WCR1206 18RF
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

18Ω

Product Type

Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

0.01

Packaging

Tape and Reel

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

WCR Series

Maximum Operating Temperature

155°C

Width

1.6mm

Length

3.2mm

Standards/Approvals

AEC-Q200

Height

0.55mm

COO (Country of Origin):
CH
The Welwyn Surface mounted resistor offers reliable performance in various applications, designed to meet stringent quality standards and provide precise resistance values for optimal circuit functionality.

Excellent reliability and performance across a wide range of sizes and ohmic values

Wrap-around terminations enhance solderability and connection strength

AEC-Q200 grade available for consistent quality assurance

Electrical data includes multiple resistance ranges and power ratings for versatile use

Resistance tolerance options of 0.5%, 1%, 1.5%, and 2% ensure precise applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy