Panasonic ERJPC3 402000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- RS Stock No.:
- 788-784
- Mfr. Part No.:
- ERJPC3B4023V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 10 units)*
PHP40.57
(exc. VAT)
PHP45.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Shipping from January 14, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 240 | PHP4.057 | PHP40.57 |
| 250 - 990 | PHP3.504 | PHP35.04 |
| 1000 - 4990 | PHP2.582 | PHP25.82 |
| 5000 - 9990 | PHP1.936 | PHP19.36 |
| 10000 + | PHP1.844 | PHP18.44 |
*price indicative
- RS Stock No.:
- 788-784
- Mfr. Part No.:
- ERJPC3B4023V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 402000Ω | |
| Resistor Type | Precision Thick Film | |
| Technology | Thick Film Resistor | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.1 to 0.5 % | |
| Packaging | 5000 pieces | |
| Voltage | 100V | |
| Power Rating | 0.2W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 x 10⁻⁶ /K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERJPC3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 402000Ω | ||
Resistor Type Precision Thick Film | ||
Technology Thick Film Resistor | ||
Package/Case Tape & Reel | ||
Tolerance ±0.1 to 0.5 % | ||
Packaging 5000 pieces | ||
Voltage 100V | ||
Power Rating 0.2W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 x 10⁻⁶ /K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERJPC3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJPC3 402000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- Panasonic ERJPC3 130000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- Panasonic ERJPC3 432000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- Panasonic ERJPC3 604000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- Panasonic ERJPC3 115000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- Panasonic ERJPC3 133000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- Panasonic ERJPC3 511000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- Panasonic ERJPC3 280000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
