Panasonic ERJ2RK 69800 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF6982X
- RS Stock No.:
- 785-169
- Mfr. Part No.:
- ERJ2RKF6982X
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 10 units)*
PHP5.53
(exc. VAT)
PHP6.19
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 240 | PHP0.553 | PHP5.53 |
| 250 - 990 | PHP0.461 | PHP4.61 |
| 1000 - 4990 | PHP0.369 | PHP3.69 |
| 5000 + | PHP0.277 | PHP2.77 |
*price indicative
- RS Stock No.:
- 785-169
- Mfr. Part No.:
- ERJ2RKF6982X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 69800Ω | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | Tape & Reel | |
| Packaging | Punched Carrier Taping 2 mm Pitch 10000 pcs | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ2RK | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Length | 1mm | |
| Termination Style | Wraparound | |
| Width | 0.5mm | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 69800Ω | ||
Product Type Thick Film Resistor | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case Tape & Reel | ||
Packaging Punched Carrier Taping 2 mm Pitch 10000 pcs | ||
Tolerance ±0.5 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient ±100 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ2RK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Length 1mm | ||
Termination Style Wraparound | ||
Width 0.5mm | ||
Height 0.35mm | ||
- COO (Country of Origin):
- CN
The Panasonic Precision Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.
High reliability with metal glaze thick film resistive element
Compatible with placement machines via taping packaging
Suitable for both reflow and flow soldering
