Panasonic ERJ2RK 430 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF4300X

N

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 10 units)*

PHP5.53

(exc. VAT)

PHP6.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
10 - 240PHP0.553PHP5.53
250 - 990PHP0.461PHP4.61
1000 - 4990PHP0.369PHP3.69
5000 +PHP0.277PHP2.77

*price indicative

Packaging Options:
RS Stock No.:
785-153
Mfr. Part No.:
ERJ2RKF4300X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thick Film Resistor

Resistance

430Ω

Resistor Type

Thick Film

Technology

Thick Film Resistor

Package/Case

Tape & Reel

Tolerance

±0.5 %

Packaging

Punched Carrier Taping 2 mm Pitch 10000 pcs

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

±100 x 10-6/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ2RK

Maximum Operating Temperature

155°C

Termination Style

Wraparound

Length

1mm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Height

0.35mm

Width

0.5mm

COO (Country of Origin):
CN
The Panasonic Precision Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.

High reliability with metal glaze thick film resistive element

Compatible with placement machines via taping packaging

Suitable for both reflow and flow soldering