Vishay RCA-SR e3 33.2 Ω, 0603 Thick Film Thick Film Resistor ±1 % Surface Mount 0.125 W - RCA060333R2FKEASR

N

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 500 units)*

PHP347.00

(exc. VAT)

PHP388.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
500 - 4500PHP0.694PHP347.00
5000 - 24500PHP0.43PHP215.00
25000 - 49500PHP0.252PHP126.00
50000 +PHP0.245PHP122.50

*price indicative

RS Stock No.:
748-555
Mfr. Part No.:
RCA060333R2FKEASR
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thick Film Resistor

Resistance

33.2Ω

Resistor Type

Film Chip

Technology

Thick Film

Package/Case

0603

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.125W

Voltage

75V

Mount Type

Surface Mount

Temperature Coefficient

± 100 ppm/K

Automotive Standard

AEC-Q200

Series

RCA-SR e3

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Pure Tin Dip

Standards/Approvals

RoHS

Length

1.55mm

Height

0.45mm

Width

0.85mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.

Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h

Halogen free

AEC-Q200 qualified for enhanced reliability in demanding applications

Related links