Bourns CR 18 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.0625 W - CR0402-FX-1802GLF

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 20 units)*

PHP5.22

(exc. VAT)

PHP5.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
20 - 480PHP0.261PHP5.22
500 - 1980PHP0.218PHP4.36
2000 - 9980PHP0.174PHP3.48
10000 +PHP0.131PHP2.62

*price indicative

Packaging Options:
RS Stock No.:
630-319
Mfr. Part No.:
CR0402-FX-1802GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

18kΩ

Product Type

Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.0625W

Voltage

400 V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CR

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60115-1, RoHS

Width

0.50 mm

Height

0.32mm

The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.

RoHS compliant

Tight tolerance of bottom electrode width

Related links