Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-1602GLF

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 20 units)*

PHP5.22

(exc. VAT)

PHP5.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
20 - 480PHP0.261PHP5.22
500 - 1980PHP0.218PHP4.36
2000 - 9980PHP0.174PHP3.48
10000 +PHP0.131PHP2.62

*price indicative

Packaging Options:
RS Stock No.:
630-317
Mfr. Part No.:
CR0402-FX-1602GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Tolerance

1 %

Power Rating

0.0625W

Mount Type

Surface

Automotive Standard

No

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Width

0.5mm

Standards/Approvals

IEC 60115-1, RoHS

The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.

RoHS compliant

Tight tolerance of bottom electrode width

Related links