Panasonic 10Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 1W - ERJB1AF100U

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
573-280
Mfr. Part No.:
ERJB1AF100U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10Ω

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

1020 Format ERJB1 Series Chip Resistor


ERJ B1 high-power chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

AEC-Q200 qualified
Current sensing

Applications


These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.