Panasonic ERJ 3EK 23.7 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
- RS Stock No.:
- 287-638P
- Mfr. Part No.:
- ERJ3EKF23R7V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 10 units (supplied on a continuous strip)*
PHP6.81
(exc. VAT)
PHP7.63
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 5,000 unit(s) shipping from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 10 + | PHP0.681 |
*price indicative
- RS Stock No.:
- 287-638P
- Mfr. Part No.:
- ERJ3EKF23R7V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 23.7Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Paper Taping | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ 3EK | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 23.7Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Paper Taping | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ 3EK | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
- COO (Country of Origin):
- CN
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.
RoHS compliant
Low resistance tolerance
