- RS Stock No.:
- 119-959
- Mfr. Part No.:
- RMC1/10K163FTP
- Manufacturer:
- Kamaya
4000 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 100)
PHP1.257
(exc. VAT)
PHP1.408
(inc. VAT)
Units | Per Unit | Per Pack* |
100 - 900 | PHP1.257 | PHP125.70 |
1000 - 2400 | PHP1.219 | PHP121.90 |
2500 + | PHP1.183 | PHP118.30 |
*price indicative |
- RS Stock No.:
- 119-959
- Mfr. Part No.:
- RMC1/10K163FTP
- Manufacturer:
- Kamaya
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Resistance | 16kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | RMC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |