Vishay 6.8Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - SMM0204 6,8, OHMS 1% 200V
- RS Stock No.:
- 117-101
- Mfr. Part No.:
- SMM0204 6,8, OHMS 1% 200V
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
PHP123.00
(exc. VAT)
PHP138.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 450 | PHP2.46 | PHP123.00 |
| 500 - 2450 | PHP2.11 | PHP105.50 |
| 2500 - 4950 | PHP1.76 | PHP88.00 |
| 5000 - 9950 | PHP1.41 | PHP70.50 |
| 10000 + | PHP1.08 | PHP54.00 |
*price indicative
- RS Stock No.:
- 117-101
- Mfr. Part No.:
- SMM0204 6,8, OHMS 1% 200V
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 6.8Ω | |
| Technology | Thin Film | |
| Package/Case | Melf 0204 | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±50ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 6.8Ω | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
