Kamaya RGC 2.2 mΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16K225DTP

Unavailable
RS will no longer stock this product.
RS Stock No.:
116-720
Mfr. Part No.:
RGC1/16K225DTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

2.2mΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thick Film

Package/Case

0603

Tolerance

±0.5 %

Packaging

Paper Tape

Power Rating

0.1W

Voltage

50 V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

RGC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

0.8 mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

Height

0.45mm

COO (Country of Origin):
MY

Related links